67-21S/B3C-D5060D5D72936Z6/2T | |
---|---|
DigiKey Part Number | 1080-67-21S/B3C-D5060D5D72936Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/B3C-D5060D5D72936Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/B3C-D5060D5D72936Z6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/B3C-D5060D5D72936Z6/2T |
Description | LED ROYAL BLUE 455NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Royal Blue 455nm (450nm ~ 460nm) 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 3lm | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.25220 | ¥125.22 |
1,000 | ¥0.97981 | ¥979.81 |
2,000 | ¥0.89816 | ¥1,796.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89816 | ¥3,592.64 |
8,000 | ¥0.81652 | ¥6,532.16 |
12,000 | ¥0.76208 | ¥9,144.96 |
28,000 | ¥0.73486 | ¥20,576.08 |
100,000 | ¥0.68043 | ¥68,043.00 |