EAPL2835BA3 | |
---|---|
DigiKey Part Number | 1080-1534-2-ND - Tape & Reel (TR) 1080-1534-1-ND - Cut Tape (CT) 1080-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL2835BA3 |
Description | LED BLUE MID PWR 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835BA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 4lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.16800 | ¥21.68 |
100 | ¥1.44770 | ¥144.77 |
500 | ¥1.00140 | ¥500.70 |
1,000 | ¥0.83453 | ¥834.53 |
2,000 | ¥0.75109 | ¥1,502.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75109 | ¥3,004.36 |
8,000 | ¥0.70936 | ¥5,674.88 |
12,000 | ¥0.64677 | ¥7,761.24 |
28,000 | ¥0.60504 | ¥16,941.12 |
100,000 | ¥0.53202 | ¥53,202.00 |