MP-2835-1200-B | |
---|---|
DigiKey Part Number | 1214-MP-2835-1200-BTR-ND - Tape & Reel (TR) 1214-MP-2835-1200-BCT-ND - Cut Tape (CT) 1214-MP-2835-1200-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2835-1200-B |
Description | LED MP2835 |
Customer Reference | |
Detailed Description | LED Lighting Color MP-2835 Horticulture Blue 460nm (Typ) 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2835-1200-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 460nm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 115mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥1.93000 | ¥19.30 |
100 | ¥0.89770 | ¥89.77 |
500 | ¥0.82832 | ¥414.16 |
1,000 | ¥0.64887 | ¥648.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63506 | ¥1,270.12 |
6,000 | ¥0.55222 | ¥3,313.32 |
10,000 | ¥0.49699 | ¥4,969.90 |
50,000 | ¥0.40036 | ¥20,018.00 |
100,000 | ¥0.37274 | ¥37,274.00 |