DGH255Q5R5 | |
---|---|
DigiKey Part Number | 338-DGH255Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH255Q5R5 |
Description | CAP 2.5F -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 140mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.827" L x 0.433" W (21.00mm x 11.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥24.26000 | ¥242.60 |
50 | ¥21.91860 | ¥1,095.93 |
150 | ¥18.86013 | ¥2,829.02 |
600 | ¥14.78230 | ¥8,869.38 |
1,050 | ¥13.76276 | ¥14,450.90 |
2,550 | ¥13.25304 | ¥33,795.25 |
5,100 | ¥12.99816 | ¥66,290.62 |