DGH-1-KIT | |
---|---|
DigiKey Part Number | 1572-DGH-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DGH-1-KIT |
Description | DGH (EDLC) SUPERCAPACITOR KIT |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 500mF ~ 25F 2.7 ~ 5.5V Through Hole 28 Pieces (14 Values - 2 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Electric Double Layer Capacitors, Supercaps | |
Capacitance Range | 500mF ~ 25F | |
Mounting Type | Through Hole | |
Voltage - Rated | 2.7 ~ 5.5V | |
Tolerance | -10%, +30% | |
Applications | General Purpose | |
Features | - | |
Quantity | 28 Pieces (14 Values - 2 Each) | |
Packages Included | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.93000 | ¥491.93 |
10 | ¥427.05800 | ¥4,270.58 |