ADCR-S03R0SA335MB | |
---|---|
DigiKey Part Number | 535-ADCR-S03R0SA335MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA335MB |
Description | CAPACITOR 3.3F 3V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 3 V Radial, Can 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.22600 | ¥82.26 |
120 | ¥6.14642 | ¥737.57 |
1,080 | ¥4.32839 | ¥4,674.66 |
5,040 | ¥3.89554 | ¥19,633.52 |
10,080 | ¥3.75125 | ¥37,812.60 |