CXP-3R0335R-TW | |
---|---|
DigiKey Part Number | 4688-CXP-3R0335R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0335R-TW |
Description | 3.0V 3.3F 8*20 EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 3 V Radial, Can 98mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 98mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥8.02100 | ¥80.21 |
50 | ¥6.12940 | ¥306.47 |
100 | ¥5.54000 | ¥554.00 |
500 | ¥4.53624 | ¥2,268.12 |
1,000 | ¥4.22238 | ¥4,222.38 |
2,500 | ¥3.88885 | ¥9,722.12 |
5,000 | ¥3.68632 | ¥18,431.60 |