TV1020-3R0605-R | |
---|---|
DigiKey Part Number | 283-TV1020-3R0605-R-ND |
Manufacturer | |
Manufacturer Product Number | TV1020-3R0605-R |
Description | CAP 6F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥18.86600 | ¥188.66 |
50 | ¥17.33580 | ¥866.79 |
100 | ¥14.37370 | ¥1,437.37 |
500 | ¥11.55678 | ¥5,778.39 |
1,000 | ¥10.11218 | ¥10,112.18 |
2,500 | ¥9.75102 | ¥24,377.55 |
5,000 | ¥9.38988 | ¥46,949.40 |