CXP-3R0505R-TW | |
---|---|
DigiKey Part Number | 4688-CXP-3R0505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0505R-TW |
Description | 3.0V 5F 10X20 EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 75mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥9.96700 | ¥99.67 |
50 | ¥7.68760 | ¥384.38 |
100 | ¥6.97670 | ¥697.67 |
500 | ¥5.76378 | ¥2,881.89 |
1,000 | ¥5.38456 | ¥5,384.56 |
2,500 | ¥4.98151 | ¥12,453.77 |
5,000 | ¥4.73675 | ¥23,683.75 |