SCCR16E205PRB | |
---|---|
DigiKey Part Number | 478-11282-ND |
Manufacturer | |
Manufacturer Product Number | SCCR16E205PRB |
Description | CAPACITOR 2F 0% +100% 3V T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 3 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.59400 | ¥125.94 |
50 | ¥11.56760 | ¥578.38 |
100 | ¥9.59150 | ¥959.15 |
500 | ¥7.71196 | ¥3,855.98 |
2,000 | ¥6.50697 | ¥13,013.94 |
4,000 | ¥6.26597 | ¥25,063.88 |