DSF205Q3R0 | |
---|---|
DigiKey Part Number | 338-DSF205Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF205Q3R0 |
Description | CAPACITOR 2F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 3 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.03700 | ¥80.37 |
500 | ¥4.79272 | ¥2,396.36 |
1,000 | ¥4.22887 | ¥4,228.87 |
5,000 | ¥3.80598 | ¥19,029.90 |
10,000 | ¥3.66502 | ¥36,650.20 |