SCMT32F755SRBA0 | |
---|---|
DigiKey Part Number | 478-11304-ND |
Manufacturer | |
Manufacturer Product Number | SCMT32F755SRBA0 |
Description | CAP 7.5F -10% +30% 5.5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMT32F755SRBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥45.34300 | ¥453.43 |
150 | ¥35.34647 | ¥5,301.97 |
1,050 | ¥29.64920 | ¥31,131.66 |