SCMU33F156SRBA0 | |
---|---|
DigiKey Part Number | 478-SCMU33F156SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMU33F156SRBA0 |
Description | CAP 15F -10% +30% 5.5V MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 5.5 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMU33F156SRBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.933" (23.70mm) | |
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
90 | ¥44.08667 | ¥3,967.80 |
1,080 | ¥36.98061 | ¥39,939.06 |