RI-02SMDM-1520-G1 | |
---|---|
DigiKey Part Number | 1835-RI-02SMDM-1520-G1TR-ND - Tape & Reel (TR) 1835-RI-02SMDM-1520-G1CT-ND - Cut Tape (CT) 1835-RI-02SMDM-1520-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-02SMDM-1520-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4 ~ 18AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥3.98660 | ¥199.33 |
100 | ¥3.77730 | ¥377.73 |
250 | ¥3.69440 | ¥923.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.69441 | ¥9,236.02 |