PMC-1401T1015 | |
---|---|
DigiKey Part Number | 2010-1289-2-ND - Tape & Reel (TR) 2010-1289-1-ND - Cut Tape (CT) 2010-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401T1015 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 5 ~ 20AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.4 ms | |
Release Time | 0.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 155°C | |
Capacitance | 0.5 pF | |
Current - Carry | 1.2A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.39080 | ¥109.77 |
100 | ¥3.81260 | ¥381.26 |
250 | ¥3.46948 | ¥867.37 |
500 | ¥3.21644 | ¥1,608.22 |
1,000 | ¥3.18130 | ¥3,181.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18130 | ¥7,953.25 |