PMC-1401S1520 | |
---|---|
DigiKey Part Number | 2010-1287-2-ND - Tape & Reel (TR) 2010-1287-1-ND - Cut Tape (CT) 2010-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401S1520 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.724" (18.40mm) | |
Size - Body | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 155°C | |
Current - Carry | 1.2A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.46600 | ¥161.65 |
100 | ¥5.61220 | ¥561.22 |
250 | ¥5.12028 | ¥1,280.07 |
500 | ¥4.75840 | ¥2,379.20 |
1,000 | ¥4.26705 | ¥4,267.05 |
2,500 | ¥4.00842 | ¥10,021.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.56556 | ¥12,827.80 |