RI-70GP0710 | |
---|---|
DigiKey Part Number | 1835-1025-ND |
Manufacturer | |
Manufacturer Product Number | RI-70GP0710 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 7 ~ 10AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 7 ~ 10AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.15 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.35 pF | |
Current - Carry | 400mA (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.29200 | ¥82.92 |
25 | ¥7.79600 | ¥194.90 |
100 | ¥6.73290 | ¥673.29 |
250 | ¥6.13600 | ¥1,534.00 |
500 | ¥5.70482 | ¥2,852.41 |
2,000 | ¥5.30682 | ¥10,613.64 |
4,000 | ¥4.80930 | ¥19,237.20 |
6,000 | ¥4.47763 | ¥26,865.78 |