RI-80GP1015 | |
---|---|
DigiKey Part Number | 1835-1028-ND |
Manufacturer | |
Manufacturer Product Number | RI-80GP1015 |
Description | SWITCH REED SPST-NO 250MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.02 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.197" L (1.80mm x 5.00mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.45 pF | |
Current - Carry | 500mA (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥15.97600 | ¥159.76 |
25 | ¥14.68880 | ¥367.22 |
100 | ¥12.91480 | ¥1,291.48 |
250 | ¥11.84544 | ¥2,961.36 |
500 | ¥11.08652 | ¥5,543.26 |
1,000 | ¥10.36767 | ¥10,367.67 |