GC2717 - 2530 | |
---|---|
DigiKey Part Number | 1835-GC2717-2530-ND |
Manufacturer | |
Manufacturer Product Number | GC2717 - 2530 |
Description | SWITCH REED SPST-NO 500MA 500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10VA 500mA (AC/DC) 500 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | 5AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 500 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 10VA | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.165" (55.00mm) | |
Size - Body | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 1A (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.08500 | ¥70.85 |
25 | ¥6.29520 | ¥157.38 |
50 | ¥5.98000 | ¥299.00 |
100 | ¥5.66560 | ¥566.56 |
250 | ¥5.54160 | ¥1,385.40 |