Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,603 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 7 ~ 10AT | - | 500mA (AC/DC) | 120 V | 170 V | 10W | 0.15 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -55°C ~ 125°C | 0.35 pF | 400mA (AC/DC) | |||
1,352 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 80 ~ 85AT | 30AT | 3A (AC/DC) | 1500 V | 1500 V | 120W | 4 ms | 0.2 ms | Surface Mount | Axial, Flat | 3.110" (79.00mm) | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | - | -40°C ~ 125°C | 0.8 pF | 5A (AC/DC) |