CDSL4148-G

DigiKey Part Number
641-1838-2-ND - Tape & Reel (TR)
641-1838-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDSL4148-G
Description
DIODE GEN PURP 75V 150MA SOD80
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.01800¥10.18
100¥0.54760¥54.76
500¥0.42986¥214.93
1,000¥0.29851¥298.51