TC33X-2-102E | |
---|---|
DigiKey Part Number | TC33X-102ETR-ND - Tape & Reel (TR) TC33X-102ECT-ND - Cut Tape (CT) TC33X-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-102E |
Description | TRIMMER 1K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.01960 | ¥50.49 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.86520 | ¥186.52 |
250 | ¥1.74108 | ¥435.27 |
500 | ¥1.58574 | ¥792.87 |
1,000 | ¥1.43026 | ¥1,430.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30594 | ¥3,264.85 |
5,000 | ¥1.11937 | ¥5,596.85 |
12,500 | ¥1.02608 | ¥12,826.00 |
25,000 | ¥0.90171 | ¥22,542.75 |
62,500 | ¥0.87062 | ¥54,413.75 |