![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/649/3296W%20SERIES_tmb.jpg)
TC33X
Potentiometers, Variable Resistors | Trimmer Potentiometers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TC33X-2-203E TRIMMER 20K OHM 0.15W J LEAD TOP | TRIMMER 20K OHM 0.15W J LEAD TOP | 189,984 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-103E TRIMMER 10K OHM 0.15W J LEAD TOP | TRIMMER 10K OHM 0.15W J LEAD TOP | 97,669 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-102E TRIMMER 1K OHM 0.15W J LEAD TOP | TRIMMER 1K OHM 0.15W J LEAD TOP | 59,694 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-202E TRIMMER 2K OHM 0.15W J LEAD TOP | TRIMMER 2K OHM 0.15W J LEAD TOP | 204,510 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-104E TRIMMER 100KOHM 0.15W J LEAD TOP | TRIMMER 100KOHM 0.15W J LEAD TOP | 116,299 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-472E TRIMMER 4.7KOHM 0.15W J LEAD TOP | TRIMMER 4.7KOHM 0.15W J LEAD TOP | 4,641 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-103E TRIMMER 10K OHM 0.15W J LEAD TOP | TRIMMER 10K OHM 0.15W J LEAD TOP | 86,903 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-502E TRIMMER 5K OHM 0.15W J LEAD TOP | TRIMMER 5K OHM 0.15W J LEAD TOP | 78,112 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-104E TRIMMER 100KOHM 0.15W J LEAD TOP | TRIMMER 100KOHM 0.15W J LEAD TOP | 17,694 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-222E TRIMMER 2.2KOHM 0.15W J LEAD TOP | TRIMMER 2.2KOHM 0.15W J LEAD TOP | 13,295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-473E TRIMMER 47K OHM 0.15W J LEAD TOP | TRIMMER 47K OHM 0.15W J LEAD TOP | 11,654 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-201E TRIMMER 200 OHM 0.15W J LEAD TOP | TRIMMER 200 OHM 0.15W J LEAD TOP | 9,503 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-503E TRIMMER 50K OHM 0.15W J LEAD TOP | TRIMMER 50K OHM 0.15W J LEAD TOP | 9,302 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-2-504E TRIMMER 500KOHM 0.15W J LEAD TOP | TRIMMER 500KOHM 0.15W J LEAD TOP | 8,758 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TC33X-1-203E TRIMMER 20K OHM 0.15W J LEAD TOP | TRIMMER 20K OHM 0.15W J LEAD TOP | 8,287 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |