Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.76000 | ¥48.76 |
2 | ¥46.26000 | ¥92.52 |
4 | ¥44.20750 | ¥176.83 |
10 | ¥41.25700 | ¥412.57 |
20 | ¥39.44600 | ¥788.92 |
40 | ¥37.40600 | ¥1,496.24 |
100 | ¥35.13820 | ¥3,513.82 |
200 | ¥33.32460 | ¥6,664.92 |
400 | ¥31.73788 | ¥12,695.15 |