Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
2 | ¥48.84000 | ¥97.68 |
4 | ¥46.68250 | ¥186.73 |
10 | ¥43.57700 | ¥435.77 |
20 | ¥41.66350 | ¥833.27 |
40 | ¥39.50950 | ¥1,580.38 |
100 | ¥37.11470 | ¥3,711.47 |
200 | ¥35.19955 | ¥7,039.91 |
400 | ¥33.52333 | ¥13,409.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/055/1175_HOOK-UP-STRANDED-VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/055/1175_HOOK-UP-STRANDED-VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/055/1175_HOOK-UP-STRANDED-VIOLET_tmb.jpg)