CMX994EQ4-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX994EQ4-TR1KTR-ND - Tape & Reel (TR) 2032-CMX994EQ4-TR1KCT-ND - Cut Tape (CT) 2032-CMX994EQ4-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX994EQ4-TR1K |
Description | RF RECEIVER 50-1218MHZ 40VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 50MHz ~ 1.218GHz -116dBm 19.2kbps PCB, Surface Mount 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 19.2kbps | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 80mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.85000 | ¥173.85 |
10 | ¥159.74600 | ¥1,597.46 |
25 | ¥153.12720 | ¥3,828.18 |
100 | ¥134.91690 | ¥13,491.69 |
250 | ¥128.29560 | ¥32,073.90 |
500 | ¥120.01830 | ¥60,009.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥110.08574 | ¥110,085.74 |