ADF4150HVBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4150HVBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF4150HVBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF4150HVBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4150HVBCPZ-RL7 |
Description | IC FRACTION-N FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 3GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4150HVBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.16000 | ¥71.16 |
10 | ¥64.24400 | ¥642.44 |
25 | ¥61.25280 | ¥1,531.32 |
100 | ¥53.18620 | ¥5,318.62 |
250 | ¥50.79612 | ¥12,699.03 |
500 | ¥46.31412 | ¥23,157.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥40.33810 | ¥60,507.15 |