ADAU1361BCPZ-R7 | |
---|---|
DigiKey Part Number | ADAU1361BCPZ-R7TR-ND - Tape & Reel (TR) ADAU1361BCPZ-R7CT-ND - Cut Tape (CT) ADAU1361BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1361BCPZ-R7 |
Description | IC CODEC 24B PLL 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1361BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥88.33700 | ¥883.37 |
25 | ¥84.67600 | ¥2,116.90 |
100 | ¥74.60740 | ¥7,460.74 |
250 | ¥70.94552 | ¥17,736.38 |
500 | ¥66.36838 | ¥33,184.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥60.87581 | ¥91,313.71 |