CL172970 | |
---|---|
DigiKey Part Number | 4654-CL172970-ND |
Manufacturer | |
Manufacturer Product Number | CL172970 |
Description | KNOB K15P BLACK 6MM SPLINE ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.740" (18.80mm) | |
Height | 0.441" (11.20mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.61000 | ¥17.61 |
5 | ¥14.64000 | ¥73.20 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥11.72000 | ¥293.00 |
50 | ¥10.54720 | ¥527.36 |
100 | ¥10.25320 | ¥1,025.32 |
250 | ¥9.96052 | ¥2,490.13 |
500 | ¥9.66752 | ¥4,833.76 |
1,000 | ¥8.78862 | ¥8,788.62 |