FC7253 | |
---|---|
DigiKey Part Number | 4654-FC7253-ND |
Manufacturer | |
Manufacturer Product Number | FC7253 |
Description | KMK25 KNOB BLACK 6MM SPLINE ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.984" (25.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.91000 | ¥31.91 |
5 | ¥30.28400 | ¥151.42 |
10 | ¥29.49700 | ¥294.97 |
25 | ¥28.69560 | ¥717.39 |
50 | ¥27.90020 | ¥1,395.01 |
100 | ¥26.30550 | ¥2,630.55 |
250 | ¥24.71164 | ¥6,177.91 |
500 | ¥23.91434 | ¥11,957.17 |
1,000 | ¥23.11730 | ¥23,117.30 |