FC7252 | |
---|---|
DigiKey Part Number | 4654-FC7252-ND |
Manufacturer | |
Manufacturer Product Number | FC7252 |
Description | KMK25 KNOB SILVER 6MMSPLINE ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.984" (25.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Silver | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.35000 | ¥22.35 |
5 | ¥21.23800 | ¥106.19 |
10 | ¥20.67400 | ¥206.74 |
25 | ¥20.11840 | ¥502.96 |
50 | ¥19.55880 | ¥977.94 |
100 | ¥18.44070 | ¥1,844.07 |
250 | ¥17.32320 | ¥4,330.80 |
500 | ¥16.76438 | ¥8,382.19 |
1,000 | ¥16.20565 | ¥16,205.65 |