FC1611 | |
---|---|
DigiKey Part Number | 4654-FC1611-ND |
Manufacturer | |
Manufacturer Product Number | FC1611 |
Description | K1C BLACK 6MM SF MD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.780" (19.81mm), 1.000" (25.40mm) Skirt | |
Height | 0.594" (15.10mm) | |
Indicator | Dot on Skirt | |
Material | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.38000 | ¥20.38 |
5 | ¥17.01800 | ¥85.09 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥13.61480 | ¥340.37 |
50 | ¥12.25260 | ¥612.63 |
100 | ¥11.91210 | ¥1,191.21 |
250 | ¥11.57156 | ¥2,892.89 |
500 | ¥11.23138 | ¥5,615.69 |
1,000 | ¥10.21035 | ¥10,210.35 |