FC1622 | |
---|---|
DigiKey Part Number | 4654-FC1622-ND |
Manufacturer | |
Manufacturer Product Number | FC1622 |
Description | KNOB K1C BLACK 6MMSF SATIN CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.780" (19.81mm), 1.000" (25.40mm) Skirt | |
Height | 0.594" (15.10mm) | |
Indicator | Dot on Skirt | |
Material | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.59000 | ¥18.59 |
5 | ¥17.64400 | ¥88.22 |
10 | ¥17.18800 | ¥171.88 |
25 | ¥16.72200 | ¥418.05 |
50 | ¥16.25700 | ¥812.85 |
100 | ¥15.32750 | ¥1,532.75 |
250 | ¥14.39860 | ¥3,599.65 |
500 | ¥13.93432 | ¥6,967.16 |
1,000 | ¥13.46980 | ¥13,469.80 |