CLU028-1204C4-50AL7K3 | |
---|---|
DigiKey Part Number | 1642-1478-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1204C4-50AL7K3 |
Description | LED COB CLU028 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1960lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
Current - Max | 920mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
54 | ¥66.06889 | ¥3,567.72 |
108 | ¥54.59343 | ¥5,896.09 |
486 | ¥47.81247 | ¥23,236.86 |
972 | ¥45.20450 | ¥43,938.77 |