Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 10° ~ 13° | |
For Use With/Related Manufacturer | Citizen, Cree | |
Material | Acrylic | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
15 | ¥41.44333 | ¥621.65 |
90 | ¥33.94389 | ¥3,054.95 |
450 | ¥28.61536 | ¥12,876.91 |
945 | ¥26.24723 | ¥24,803.63 |
2,010 | ¥25.16179 | ¥50,575.20 |