Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 9° ~ 15° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Twist Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥42.37933 | ¥635.69 |
105 | ¥35.01914 | ¥3,677.01 |
750 | ¥29.66596 | ¥22,249.47 |
1,500 | ¥28.99681 | ¥43,495.21 |