DCCM9P6E5-18.0B | |
---|---|
DigiKey Part Number | 116-1195-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9P6E5-18.0B |
Description | CABLE ASSY D-MIC-D 9POS 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.27000 | ¥497.27 |
10 | ¥385.51600 | ¥3,855.16 |
25 | ¥350.11200 | ¥8,752.80 |
50 | ¥326.22480 | ¥16,311.24 |
100 | ¥304.59850 | ¥30,459.85 |
250 | ¥279.14092 | ¥69,785.23 |