DCCM9S6E5-18.0BN | |
---|---|
DigiKey Part Number | 116-1228-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9S6E5-18.0BN |
Description | CABLE ASSY D-MIC-D 9POS 457.2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.68000 | ¥541.68 |
10 | ¥420.21900 | ¥4,202.19 |
25 | ¥381.73960 | ¥9,543.49 |
50 | ¥355.78500 | ¥17,789.25 |
100 | ¥332.28530 | ¥33,228.53 |
250 | ¥304.62872 | ¥76,157.18 |