DCJS9-51HLP | |
---|---|
DigiKey Part Number | 116-DCJS9-51HLP-ND |
Manufacturer | |
Manufacturer Product Number | DCJS9-51HLP |
Description | DC JACKSCREW #2-56 HEX LP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 2-56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.41000 | ¥68.41 |
10 | ¥61.85600 | ¥618.56 |
25 | ¥58.43920 | ¥1,460.98 |
50 | ¥57.01320 | ¥2,850.66 |
100 | ¥54.16260 | ¥5,416.26 |
250 | ¥48.46108 | ¥12,115.27 |
500 | ¥45.61052 | ¥22,805.26 |
1,000 | ¥39.90921 | ¥39,909.21 |