DCCM9P6E5-36.0B | |
---|---|
DigiKey Part Number | 116-1197-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9P6E5-36.0B |
Description | CABLE ASSY D-MIC-D 9P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.24000 | ¥416.24 |
10 | ¥381.97800 | ¥3,819.78 |
25 | ¥367.29040 | ¥9,182.26 |
50 | ¥355.04620 | ¥17,752.31 |
100 | ¥335.45840 | ¥33,545.84 |
250 | ¥325.66356 | ¥81,415.89 |