TG-A6200-10-5-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-10-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-5-1.0 |
Description | THERM PAD 10MMX5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 5.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 10.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.68800 | ¥6.88 |
25 | ¥0.65080 | ¥16.27 |
50 | ¥0.63460 | ¥31.73 |
100 | ¥0.62570 | ¥62.57 |
250 | ¥0.58312 | ¥145.78 |
500 | ¥0.54882 | ¥274.41 |
1,000 | ¥0.49742 | ¥497.42 |
5,000 | ¥0.48027 | ¥2,401.35 |