SMDSN60BI40 | |
---|---|
DigiKey Part Number | 315-SMDSN60BI40-ND |
Manufacturer | |
Manufacturer Product Number | SMDSN60BI40 |
Description | TIN/BISMUTH SOLDER WIRE (SN60/BI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn60Bi40 (60/40) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Bi40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 280°F ~ 338°F (138°C ~ 170°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.41000 | ¥175.41 |