SMDIN100 | |
---|---|
DigiKey Part Number | SMDIN100-ND |
Manufacturer | |
Manufacturer Product Number | SMDIN100 |
Description | INDIUM SOLDER WIRE (IN100) 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder In100 (100) 20 AWG, 21 SWG Spool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | In100 (100) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 315°F (157°C) | |
Flux Type | - | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.41000 | ¥175.41 |