SMDSWLTLFP32 | |
---|---|
DigiKey Part Number | SMDSWLTLFP32-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLTLFP32 |
Description | SOLDER WIRE LOW TEMP 42/57/1 32' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57Sn42Ag1 (57/42/1) 21 AWG, 22 SWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.030" (0.76mm) | |
Melting Point | 281°F (138°C) | |
Flux Type | - | |
Wire Gauge | 21 AWG, 22 SWG | |
Process | Lead Free | |
Form | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.85000 | ¥336.85 |