SMDIN66.3BI33.7 | |
---|---|
DigiKey Part Number | 315-SMDIN66.3BI33.7-ND |
Manufacturer | |
Manufacturer Product Number | SMDIN66.3BI33.7 |
Description | INDIUM/BISMUTH SOLDER WIRE (IN66 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder In66.3Bi33.7 (66.3/33.7) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | In66.3Bi33.7 (66.3/33.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 162°F (72°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.34000 | ¥263.34 |