SMDLTB35T4 | |
---|---|
DigiKey Part Number | 315-SMDLTB35T4-ND |
Manufacturer | |
Manufacturer Product Number | SMDLTB35T4 |
Description | SOLDER PASTE SN60/BI40 T4 35G SY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn60Bi40 (60/40) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn60Bi40 (60/40) | |
Diameter | - | |
Melting Point | 280°F ~ 338°F (138°C ~ 170°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | - | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.33000 | ¥225.33 |