SMD4300SNL10 | |
---|---|
DigiKey Part Number | SMD4300SNL10-ND |
Manufacturer | |
Manufacturer Product Number | SMD4300SNL10 |
Description | SOLDER PASTE WATER SOL LF 10CC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.36000 | ¥234.36 |