49500WS-454G | |
---|---|
DigiKey Part Number | 473-1211-ND |
Manufacturer | |
Manufacturer Product Number | 49500WS-454G |
Description | SOLDER WIRE WS 3.3% FLUX CORE 0. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn99.5Cu0.5 (99.5/0.5) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.5Cu0.5 (99.5/0.5) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 442°F (228°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,103.83000 | ¥1,103.83 |
5 | ¥1,014.37000 | ¥5,071.85 |
10 | ¥954.69500 | ¥9,546.95 |
25 | ¥895.02640 | ¥22,375.66 |
50 | ¥835.35780 | ¥41,767.89 |