SMDSWLF.006 10G

DigiKey Part Number
315-SMDSWLF.00610G-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.006 10G
Description
SOLDER WIRE SN96.5/AG3/CU0.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 0.35 oz (10g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.006" (0.15mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Process
Lead Free
Form
Spool, 0.35 oz (10g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.62000¥351.62
Manufacturers Standard Package