CO-058BNCX200-015 | |
---|---|
DigiKey Part Number | 3272-CO-058BNCX200-015-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-015 |
Description | CBL ASSY BNC PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.02000 | ¥174.02 |
10 | ¥152.38100 | ¥1,523.81 |
25 | ¥145.79720 | ¥3,644.93 |
50 | ¥141.09600 | ¥7,054.80 |
100 | ¥136.39200 | ¥13,639.20 |
250 | ¥128.86692 | ¥32,216.73 |
500 | ¥125.10428 | ¥62,552.14 |